- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5054324002
5054324002
TE Connectivity / Raychem Brand
RNF-100-1-1/2-3-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-3-SP
Search Keywords: 5054324002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054324002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Fluid Resistance:Splash Protection
-
Operating Temperature Range:-55 – 135 °C
-
Size Range:.75 – 1.5 in, 19.1 – 38.1 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Color:Orange
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Product Source:Czech Republic
-
Product Family:RNF-100
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Flexibility:Flexible
-
Low Outgassing:No
-
Wall Type:Single
-
Shrink Temperature (Min):95 °C
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Voltage (Max):.6 kV
-
Packaging Method:Box
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.016 in, .4 mm
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
900
$9.92
1,800
$5.23
2,700
$3.60
3,600 +
$3.53
Click for Quote
Log in
to unlock special pricing