- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5054134024
5054134024
TE Connectivity / Raychem Brand
RNF-100-1/4-BN-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
RNF-100-1/4-BN-SP
Search Keywords: 5054134024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054134024
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
246 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:BROWN
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,230 Feet
Can Ship immediately
Minimum Order Quantity:
246 Feet
Order Increment:
246 Feet
Price (USD)
Qty
Unit Price
246
$0.5549
738
$0.5426
1,230
$0.5294
4,920
$0.5161
10,086
$0.4264
25,092
$0.4131
50,184 +
$0.3856
Click for Quote
Log in
to unlock special pricing