- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5054124018
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
5054124018
RNF-100-3/16-GY-SP
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
RNF-100-3/16-GY-SP
Search Keywords: 5054124018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054124018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Gray
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
Frequently Asked Questions
Is 5054124018 discontinued?
Yes, 5054124018 from Te Connectivity / Raychem Brand is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5054124018?
The recommended replacement for 5054124018 is NB19504001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 5054124018 RoHS compliant?
Yes, 5054124018 is RoHS compliant.
What is the lead time for 5054124018?
The standard lead time for 5054124018 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.