- Home ›
- All Products›
- 5054112017
5054112017
TE Connectivity / Raychem Brand
RNF-100-3/16-OR-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/16-OR-STK
Search Keywords: 5054112017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054112017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
California Prop 65
-
Recovery Temperature:121 °C
-
Packaging Method:Stick
-
Shrink Ratio:2:1
-
Product Source:US
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Orange
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Expanded Inside Diameter (Min):.187 in, 4.74 mm
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,250
$0.819
2,500
$0.504
3,750
$0.399
5,000 +
$0.391
Click for Quote
Log in
to unlock special pricing