- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053914036
5053914036
TE Connectivity / Raychem Brand
RNF-100-3/16-GN-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
RNF-100-3/16-GN-SP
Search Keywords: 5053914036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053914036
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,840 Feet
Can Ship immediately
Minimum Order Quantity:
492 Feet
Order Increment:
492 Feet
Price (USD)
Qty
Unit Price
492
$0.392
1,700
$0.380
3,300
$0.372
4,920
$0.365
10,000
$0.306
25,000
$0.292
50,000 +
$0.275
Click for Quote
Log in
to unlock special pricing