- Home ›
- All Products›
- 5053532025
5053532025
TE Connectivity / Raychem Brand
RNF-100-4-WH-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-4-WH-STK
Search Keywords: 5053532025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053532025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
California Prop 65
-
Packaging Method:Stick
-
Applicable Region:Global
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Product Source:US
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Primary Product Color:White
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):4 in, 101.6 mm
-
Recovered Inside Diameter (Max):2 in, 50.8 mm
-
Recovered Wall Thickness (Tolerance):.019 in, .47 mm
-
Recovered Wall Thickness (Nominal):.055 in, 1.39 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
250
$36.95
500
$19.50
750
$13.41
1,000 +
$13.14
Click for Quote
Log in
to unlock special pricing