- Home ›
- All Products›
- 5053524020
5053524020
TE Connectivity / Raychem Brand
RNF-100-4-BU-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
RNF-100-4-BU-SP
Search Keywords: 5053524020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053524020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Applicable Region:Global
-
Product Family:RNF-100
-
Packaging Method:Spool
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Fluid Resistance:Splash Protection
-
Wall Type:Single
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:US
-
Shrink Temperature (Min):95 °C
-
Voltage (Max):.6 kV
-
Primary Product Color:Blue
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.055 in, 1.39 mm
-
Recovered Inside Diameter (Max):2 in, 50.8 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.019 in, .47 mm
-
Expanded Inside Diameter (Min):4 in, 101.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.