- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5053464025
5053464025
TE Connectivity / Raychem Brand
RNF-100-3-YO-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-YO-SP
Search Keywords: 5053464025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053464025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Color:Yellow
-
Flexibility:Flexible
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Operating Temperature Range:-55 – 135 °C
-
Low Outgassing:No
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Flammability:Flame-Retardant
-
Recovery Temperature:121 °C
-
Packaging Method:Spool
-
Product Family:RNF-100
-
Voltage (Max):.6 kV
-
Fluid Resistance:Splash Protection
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.05 in, 1.27 mm
-
Recovered Wall Thickness (Tolerance):.016 in, .41 mm
-
Wall Type:Single
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Material:Irradiated Modified Polyolefin
-
Product Source:US
-
Shrink Temperature (Min):95 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.