- Home ›
- All Products›
- 5053454005
5053454005
TE Connectivity / Raychem Brand
RNF-100-3-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-100-3-2-SP
Search Keywords: 5053454005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053454005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
California Prop 65
-
Applicable Region:Global
-
Packaging Method:Box
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Primary Product Color:Red
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Recovered Wall Thickness (Nominal):.05 in, 1.27 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
3750
Order Increment:
15
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$17.039
360
$15.490
750
$13.960
2,010
$12.740
3,750
$12.170
15,000 +
$11.920
Click for Quote
Log in
to unlock special pricing