- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053444034
5053444034
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Single Spool
Search Keywords: 5053444034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053444034
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:38.1 mm
-
Inside Diameter Before Shrinking:76.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576 Feet
Can Ship immediately
Minimum Order Quantity:
2 Feet
Price (USD)
Qty
Unit Price
2
$23.05
15
$13.24
25
$12.41
50
$10.70
100
$9.95
1,000
$9.74
5,000
$9.67
10,000 +
$9.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT