Available Replacements
Alternative Packaging
RNF-100-2-9-SP
RNF-100-2-9-SP

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 30

VIEW PRODUCT
RECOMMENDED REPLACEMENT
NB18234001
NB18234001

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 900

VIEW PRODUCT
Image is representational - see mfr. specs

RNF-100-2-WH-SP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-2-WH-SP
Search Keywords: 5053434037
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5053434037
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    White
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    25.4 mm
  • Inside Diameter Before Shrinking:
    50.8 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!