- Home ›
- All Products›
- 5053394020
5053394020
TE Connectivity / Raychem Brand
RNF-100-2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-2-0-SP
Search Keywords: 5053394020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053394020
-
Alias/AKA:RNF-100-2-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Reel
-
Applicable Region:Global
-
Flexibility:Flexible
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Recovered Wall Thickness (Tolerance):.007 in, .16 mm
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
75
$29.33
150
$15.53
225
$10.93
300 +
$10.71
Click for Quote
Log in
to unlock special pricing