- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5053372012
5053372012
TE Connectivity / Raychem Brand
RNF-100-1-1/2-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-6-STK
Search Keywords: 5053372012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053372012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage (Max):.6 kV
-
Fluid Resistance:Splash Protection
-
Product Family:RNF-100
-
Flexibility:Flexible
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Tolerance):.016 in, .4 mm
-
Shrink Temperature (Min):95 °C
-
Size Range:.75 – 1.5 in, 19.1 – 38.1 mm
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Applicable Region:Global
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Wall Type:Single
-
Shrink Ratio:2:1
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Material:Irradiated Modified Polyolefin
-
Cut Length:48.031 in, 1220 mm
-
Recovery Temperature:121 °C
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Color:Blue
-
Low Outgassing:No
-
Packaging Method:Stick
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$17.69
7
$16.88
12 +
$15.35
Click for Quote
Log in
to unlock special pricing