- Home ›
- All Products›
- 5053362070
5053362070
TE Connectivity / Raychem Brand
RNF-100-1-1/2-YO-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-YO-STK
Search Keywords: 5053362070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053362070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Packaging Method:Stick
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Product Source:US
-
Flexibility:Flexible
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .31 mm
-
Recovered Inside Diameter (Max):.75 in, 19.05 mm
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
750
$19.94
1,500
$10.18
2,250
$6.93
3,000 +
$6.79
Click for Quote
Log in
to unlock special pricing