- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053314033
5053314033
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Search Keywords: 5053314033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053314033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
California Prop 65
-
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
75
$9.70
150
$5.97
225
$4.73
300 +
$4.63
Click for Quote
Log in
to unlock special pricing