- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053312138
5053312138
TE Connectivity / Raychem Brand
RNF-100-1-YO-STK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-YO-STK
Search Keywords: 5053312138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053312138
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.088
250
$0.973
500
$0.951
1,000
$0.930
2,500
$0.912
5,000
$0.657
7,500
$0.647
10,000 +
$0.632
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT