- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053302039
TE Connectivity / Raychem Brand
5053302039
Heat Shrink Tubing ST Polyolefin Red Single Stick
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Red Single Stick
Search Keywords: 5053302039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053302039
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Frequently Asked Questions
Is 5053302039 RoHS compliant?
Yes, 5053302039 is RoHS compliant.
What is the lead time for 5053302039?
The standard lead time for 5053302039 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300 Feet
Order Increment:
300 Feet
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
300
$1.22
600
$1.16
1,200
$1.10
2,400 +
$1.05
Click for Quote
Log in
to unlock special pricing