- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053292160
5053292160
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Single Stick
Search Keywords: 5053292160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053292160
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Feet
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$2.70
50
$1.96
100
$1.00
150
$0.99
300
$0.98
5,000
$0.71
10,000
$0.69
25,000 +
$0.65
Click for Quote
Log in
to unlock special pricing