- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053284199
5053284199
TE Connectivity / Raychem Brand
RNF-100-3/4-WH-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
RNF-100-3/4-WH-SP
Search Keywords: 5053284199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053284199
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,039 Feet
Can Ship immediately
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
Price (USD)
Qty
Unit Price
250
$0.6328
500
$0.6184
1,000
$0.6052
2,500
$0.5930
5,000
$0.5855
7,500
$0.5703
10,000
$0.4919
15,000 +
$0.4888
Click for Quote
Log in
to unlock special pricing