- Home ›
- All Products›
- 5053282035
5053282035
TE Connectivity / Raychem Brand
RNF-100-3/4-9-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/4-9-STK
Search Keywords: 5053282035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053282035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:White
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Expanded Inside Diameter (Min):.75 in, 19.1 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Bag & Box
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$6.66
25
$5.75
100
$5.13
250
$4.90
500
$4.69
1,000
$4.56
2,500
$4.49
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing