- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053274018
5053274018
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Blue Thin/Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Blue Thin/Single Spool
Search Keywords: 5053274018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053274018
-
Alias/AKA:RNF-100-3/4-6-SP
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
California Prop 65
-
Type:Tubing6705
-
Body Material:Cross Linked Polyolefin6692
-
Shrink Wall Type:Thin/Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Color:Blue6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
150
$5.44
300
$3.35
450
$2.65
600 +
$2.59
Click for Quote
Log in
to unlock special pricing