- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053254020
5053254020
TE Connectivity / Raychem Brand
Heat Shrink Tubing
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing
Search Keywords: 5053254020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053254020
-
Alias/AKA:RNF-100-3/4-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing6705
-
Body Material:Cross Linked Polyolefin6692
-
Shrink Wall Type:Thin/Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
150
$1.93
300
$1.79
600 +
$1.78
Click for Quote
Log in
to unlock special pricing