- Home ›
- All Products›
- 5053234022
5053234022
TE Connectivity / Raychem Brand
RNF-100-1/2-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
RNF-100-1/2-9-SP
Search Keywords: 5053234022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053234022
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Low Outgassing:No
-
Shrink Temperature (Min):95 °C
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Voltage (Max):.6 kV
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Shrink Ratio:2:1
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Packaging Method:Box
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Recovery Temperature:121 °C
-
Color:White
-
Wall Type:Single
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Fluid Resistance:Splash Protection
-
Applicable Region:Global
-
Size Range:.25 – .5 in, 6.4 – 12.7 mm
-
Operating Temperature Range:-55 – 135 °C
-
Product Family:RNF-100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
150
$2.30
300
$2.02
450
$2.01
600 +
$1.91
Click for Quote
Log in
to unlock special pricing