- Home ›
- All Products›
- 5053232026
5053232026
TE Connectivity / Raychem Brand
RNF-100-1/2-9-STK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-100-1/2-9-STK
Search Keywords: 5053232026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053232026
-
RoHS:Yes
-
HTS:3926909990
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Packaging Method:Stick
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:White
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
30
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
90
$3.71
100
$3.65
250
$3.43
500
$3.23
1,000
$3.19
2,500
$3.14
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing