- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053222056
TE Connectivity / Raychem Brand
5053222056
RNF-100-1/2-BU-STK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RNF-100-1/2-BU-STK
Search Keywords: 5053222056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053222056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Frequently Asked Questions
Is 5053222056 RoHS compliant?
Yes, 5053222056 is RoHS compliant.
What is the lead time for 5053222056?
The standard lead time for 5053222056 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$2.410
25
$2.287
100
$2.173
800
$2.064
1,000
$1.961
5,000
$0.390
10,000
$0.346
25,000 +
$0.325
Click for Quote
Log in
to unlock special pricing