- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5053222025
5053222025
TE Connectivity / Raychem Brand
5053222025 is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing with a 2:1 shrink ratio.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5053222025 is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing with a 2:1 shrink ratio.
Search Keywords: 5053222025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053222025
-
Alias/AKA:RNF-100-1/2-6-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Packaging Method:Bag/Box
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Low Outgassing:No
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Color:Blue
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Voltage (Max):.6 kV
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Size Range:.25 – .5 in, 6.4 – 12.7 mm
-
Product Family:RNF-100
-
Fluid Resistance:Splash Protection
-
Cut Length:48.031 in, 1220 mm
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Wall Type:Single
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
180
$2.00
360
$1.93
540
$1.88
720 +
$1.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT