- Home ›
- All Products›
- 505319P402
505319P402
TE Connectivity / Raychem Brand
RNF-100-1/2-A1-BK-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-100-1/2-A1-BK-40MM
Search Keywords: 505319P402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:505319P402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Flexibility:Flexible
-
Operating Voltage (Max):.6 kV
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single Wall
-
Packaging Method:Piece
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Applicable Region:Global
-
Product Source:US
-
Primary Product Color:Black
-
Product Length:1.575 in, 40 mm
-
Primary Product Material:Crosslinked Polyolefin , Irradiated Modified Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
600
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
600
$0.1346
2,500
$0.1250
5,000
$0.1166
7,500
$0.1149
25,000
$0.1064
50,000
$0.0999
100,000
$0.0973
150,000 +
$0.0925
Click for Quote
Log in
to unlock special pricing