- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053194267
5053194267
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Highly Flame-Retardant - 2:1 - 12.7 mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Heat Shrink Tubing - Highly Flame-Retardant - 2:1 - 12.7 mm - Black.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5053194267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053194267
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45 Feet
Can Ship immediately
You may purchase all in-stock quantity of 45
Stock lot only:
45 Feet
Minimum Order Quantity:
300 Feet
Order Increment:
300 Feet
Price (USD)
Qty
Unit Price
1
$1.804
300
$1.640
3,300
$1.380
7,800 +
$1.320
Click for Quote
Log in
to unlock special pricing