Available Replacements
Possible Replacement
NB12762001 NB12762001 TE Connectivity / Raychem Brand RNF-100-1/2-BK-STK
NB12762001

TE Connectivity / Raychem Brand

In Stock: 300

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

5053192266

Heat Shrink Tubing ST Polyolefin Black Single Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Single Stick
Search Keywords: 5053192266
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5053192266
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 5053192266?
The recommended replacement for 5053192266 is NB12762001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 5053192266 RoHS compliant?
Yes, 5053192266 is RoHS compliant.
What is the lead time for 5053192266?
The standard lead time for 5053192266 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800 Feet
Can Ship immediately
Minimum Order Quantity:
120 Feet
Order Increment:
4 Feet
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
120
$0.8052
500
$0.4843
800
$0.4601
5,000
$0.3897
10,000
$0.3465
25,000 +
$0.3248
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!