- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053192058
5053192058
TE Connectivity / Raychem Brand
RNF-100-1/2-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/2-0-STK
Search Keywords: 5053192058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053192058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$2.30
120
$1.87
270
$1.78
510
$1.73
1,020
$1.64
2,520
$1.59
5,010
$1.41
7,500 +
$1.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT