Image is representational - see mfr. specs

The 5053184028 is a flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
The 5053184028 is a flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio.
Search Keywords: 5053184028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5053184028
  • Alias/AKA:
    RNF-100-3/8-9-SP
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    150
  • Shrink Temperature (Min):
    95 °C
  • Recovery Temperature:
    121 °C
  • Shrink Ratio:
    2:1
  • Operating Temperature Range:
    -55 – 135 °C
  • Applicable Region:
    Global
  • Packaging Method:
    Box
  • Flexibility:
    Flexible
  • Product Source:
    Czech Republic
  • Primary Product Color:
    White
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Recovered Inside Diameter (Max):
    .187 in, 4.8 mm
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil , Water
  • Expanded Inside Diameter (Min):
    .375 in, 9.5 mm
  • Recovered Wall Thickness (Tolerance):
    .003 in, .08 mm
  • Recovered Wall Thickness (Nominal):
    .025 in, .64 mm
  • Mechanical Resistance:
    Abrasion , Fluids , Mechanical Damage , Strain Relief
  • Wall Type:
    Single Wall
  • Operating Voltage (Max):
    .6 kV
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.98
300
$1.83
600
$1.79
1,050
$1.73
2,550
$1.72
5,100
$1.71
7,500
$1.70
10,050 +
$1.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!