- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053162199
5053162199
TE Connectivity / Raychem Brand
RNF-100-3/8-YO-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/8-YO-STK
Search Keywords: 5053162199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053162199
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.4287
500
$0.3835
1,000
$0.3748
3,000
$0.3642
5,000
$0.2622
8,000
$0.2583
10,000
$0.2537
15,000 +
$0.2499
Click for Quote
Log in
to unlock special pricing