- Home ›
- All Products›
- 5053162047
5053162047
TE Connectivity / Raychem Brand
RNF-100-3/8-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/8-4-STK
Search Keywords: 5053162047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053162047
-
Alias/AKA:RNF-100-3/8-4-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Bag & Box
-
Product Length:48.03 in, 1220 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
30
$3.47
120
$2.59
270
$2.29
510
$2.14
1,020
$2.11
2,520
$2.09
5,010
$2.08
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing