- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5053152022
TE Connectivity / Raychem Brand
5053152022
RNF-100-3/8-2-STK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053152022
-
Alias/AKA:RNF-100-3/8-2-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Size Range:.187 – .375 in, 4.8 – 9.5 mm
-
Color:Red
-
Recovery Temperature:121 °C
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Shrink Ratio:2:1
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Flammability:Flame-Retardant
-
Cut Length:48.03 in, 1220 mm
-
Product Family:RNF-100
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Voltage (Max):.6 kV
-
Wall Type:Single
-
Fluid Resistance:Splash Protection
-
Product Source:Czech Republic