- Home ›
- All Products›
- 5053146049
5053146049
TE Connectivity / Raychem Brand
RNF-100-3/8-0-25MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/8-0-25MM
Search Keywords: 5053146049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053146049
-
Alias/AKA:RNF-100-3/8-0-25MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Shrink Temperature (Min):95 °C
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Piece
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:.98 in, 25 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0570
10,000
$0.0546
25,000
$0.0425
50,000
$0.0373
100,000
$0.0341
150,000
$0.0327
250,000
$0.0312
500,000 +
$0.0308
Click for Quote
Log in
to unlock special pricing