- Home ›
- All Products›
- 5053146042
5053146042
TE Connectivity / Raychem Brand
RNF-100-3/8-0-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/8-0-40MM
Search Keywords: 5053146042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053146042
-
Alias/AKA:RNF-100-3/8-0-40MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Shrink Temperature (Min):95 °C
-
Primary Product Color:Black
-
Shrink Ratio:2:1
-
Product Length:1.57 in, 40 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Box
-
Flexibility:Flexible
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,250
$0.1218
12,500
$0.0749
18,750
$0.0593
25,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing