- casa ›
- All Products›
- 5053144070
5053144070
TE Connectivity / Raychem Brand
The 5053144070 is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing with a 2:1 shrink ratio.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição
+
The 5053144070 is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing with a 2:1 shrink ratio.
Search Keywords: 5053144070
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Raychem Brand
-
Número do item:5053144070
-
Alias/AKA:RNF-100-3/8-0-SP
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
recursos
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
150
Ships today, if you order in
Minimum Order Quantity:
150
Multiple:
150
18 Weeks
Pode enviar
1/10/26
PRICE (USD)
QTD
Unit Price
150
$2.21
300
$2.20
600
$2.16
1 050
$2.09
2 550
$2.08
5 100
$2.07
7 500
$2.06
10 050 +
$2.05
Click for Quote
Conecte-se
para desbloquear preços especiais
CUSTOMERS
ALSO BOUGHT