- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053134034
5053134034
TE Connectivity / Raychem Brand
The 5053134034 is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing from the RNF-100 series.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 5053134034 is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing from the RNF-100 series.
Search Keywords: 5053134034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053134034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Ratio:2:1
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
150
$1.218
300
$1.077
600
$1.044
1,050
$1.033
2,550
$0.979
5,100
$0.968
7,500
$0.966
10,050 +
$0.958
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT