- Home ›
- All Products›
- 5053124011
5053124011
TE Connectivity / Raychem Brand
RNF-100-1/4-6-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/4-6-SP
Search Keywords: 5053124011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053124011
-
Alias/AKA:RNF-100-1/4-6-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
California Prop 65
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.126 in, 3.2 mm
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):.252 in, 6.4 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Primary Product Color:Blue
-
Packaging Method:Reel
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
225
$1.35
450
$1.01
675
$0.95
900 +
$0.93
Click for Quote
Log in
to unlock special pricing