- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5053122016
5053122016
TE Connectivity / Raychem Brand
RNF-100-1/4-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RNF-100-1/4-6-STK
Search Keywords: 5053122016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053122016
-
Alias/AKA:RNF-100-1/4-6-STK
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Color:Blue
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.126 in, 3.2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Wall Type:Single
-
Flexibility:Flexible
-
Low Outgassing:No
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Shrink Temperature (Min):95 °C
-
Flammability:Flame-Retardant
-
Material:Irradiated Modified Polyolefin
-
Voltage (Max):.6 kV
-
Expanded Inside Diameter (Min):.252 in, 6.4 mm
-
Recovery Temperature:121 °C
-
Packaging Method:Stick
-
Shrink Ratio:2:1
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Fluid Resistance:Splash Protection
-
Cut Length:48.031 in, 1220 mm
-
Product Family:RNF-100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$2.46
60
$2.45
120
$2.44
150
$2.43
300
$1.83
450
$1.70
600 +
$1.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT