- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053104060
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
5053104060
Heat Shrink Tubing ST Polyolefin Red Single Spool
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Red Single Spool
Search Keywords: 5053104060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053104060
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Frequently Asked Questions
Is 5053104060 discontinued?
Yes, 5053104060 from Te Connectivity / Raychem Brand is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5053104060?
The recommended replacement for 5053104060 is NB19044001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 5053104060 RoHS compliant?
Yes, 5053104060 is RoHS compliant.
What is the lead time for 5053104060?
The standard lead time for 5053104060 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.