- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5053104012
5053104012
TE Connectivity / Raychem Brand
RNF-100-1/4-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/4-2-SP
Search Keywords: 5053104012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053104012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Product Family:RNF-100
-
Low Outgassing:No
-
Fluid Resistance:Splash Protection
-
Packaging Method:Box
-
Shrink Ratio:2:1
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Flammability:Flame-Retardant
-
Color:Red
-
Recovered Inside Diameter (Max):.126 in, 3.2 mm
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Voltage (Max):.6 kV
-
Size Range:.125 – .25 in, 3.2 – 6.4 mm
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
150
$1.72
300
$1.50
450
$1.42
600
$1.35
750
$1.01
900
$0.95
1,050 +
$0.93
Click for Quote
Log in
to unlock special pricing