- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053102059
TE Connectivity / Raychem Brand
5053102059
RNF-100-1/4-RD-STK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RNF-100-1/4-RD-STK
Search Keywords: 5053102059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053102059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Frequently Asked Questions
Is 5053102059 RoHS compliant?
Yes, 5053102059 is RoHS compliant.
What is the lead time for 5053102059?
The standard lead time for 5053102059 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
42 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
10
$3.63
50
$3.14
250
$2.80
500
$2.68
1,000
$2.56
2,500
$1.61
5,000
$1.58
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing