- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053094268
5053094268
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Highly Flame-Retardant - 2:1 - 6.4 mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Highly Flame-Retardant - 2:1 - 6.4 mm - Black.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5053094268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053094268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19,425
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
75
$1.76
150
$1.71
300
$1.65
525
$1.63
1,050
$1.53
2,550
$1.49
5,025
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT