Available Replacements
RECOMMENDED REPLACEMENT
NB19604001
NB19604001

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 200

VIEW PRODUCT
Image is representational - see mfr. specs

RNF-100-3/16-YO-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-3/16-YO-SP
Search Keywords: 5053064084
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5053064084
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Yellow
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    2.4 mm
  • Inside Diameter Before Shrinking:
    4.8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,860 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3059
500
$0.2737
1,000
$0.2730
2,500
$0.2617
5,000
$0.1895
7,500
$0.1870
10,000
$0.1810
15,000 +
$0.1806
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!