- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053062032
5053062032
TE Connectivity / Raychem Brand
RNF-100-3/16-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/16-4-STK
Search Keywords: 5053062032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053062032
-
Alias/AKA:RNF-100-3/16-4-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$2.206
60
$2.090
180
$2.069
300
$2.059
600
$2.048
1,260
$2.038
2,880
$2.028
7,320 +
$2.018
Click for Quote
Log in
to unlock special pricing