Image is representational - see mfr. specs

RNF-100-3/16-2-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-3/16-2-STK
Search Keywords: 5053052016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5053052016
  • Alias/AKA:
    RNF-100-3/16-2-STK
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Source:
    Czech Republic
  • Recovery Temperature:
    121 °C
  • Applicable Region:
    Global
  • Flexibility:
    Flexible
  • Operating Temperature Range:
    -55 – 135 °C
  • Shrink Temperature (Min):
    95 °C
  • Shrink Ratio:
    2:1
  • Packaging Method:
    Stick
  • Primary Product Color:
    Red
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Recovered Wall Thickness (Nominal):
    .02 in, .5 mm
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil , Water
  • Recovered Wall Thickness (Tolerance):
    .008 in, .2 mm
  • Recovered Inside Diameter (Max):
    .093 in, 2.4 mm
  • Expanded Inside Diameter (Min):
    .187 in, 4.8 mm
  • Product Length:
    48.031 in, 1220 mm
  • Mechanical Resistance:
    Abrasion , Fluids , Mechanical Damage , Strain Relief
  • Wall Type:
    Single Wall
  • Operating Voltage (Max):
    .6 kV
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 190
Can Ship immediately You may purchase all in-stock quantity of 190
Stock lot only:
190
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
60
42 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.883
300 +
$3.530
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!