- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053042176
5053042176
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Single Stick
Search Keywords: 5053042176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053042176
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40 Feet
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 100
Stock lot only:
40 Feet
Minimum Order Quantity:
100 Feet
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.3630
100
$0.3300
500
$0.2952
1,000
$0.2732
2,500
$0.2612
5,000
$0.1896
7,500
$0.1871
10,000
$0.1814
15,000 +
$0.1809
Click for Quote
Log in
to unlock special pricing