- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5053034048
5053034048
TE Connectivity / Raychem Brand
RNF-100-1/8-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-100-1/8-9-SP
Search Keywords: 5053034048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053034048
-
Alias/AKA:RNF-100-1/8-9-SP
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Packaging Method:Box
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Wall Type:Single
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovery Temperature:121 °C
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Applicable Region:Global
-
Color:White
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Fluid Resistance:Splash Protection
-
Voltage (Max):.6 kV
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Flammability:Flame-Retardant
-
Product Family:RNF-100
-
Low Outgassing:No
-
Product Source:Czech Republic
-
Size Range:.062 – .125 in, 1.6 – 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$1.2100
600
$1.0900
1,200
$1.0600
2,700
$1.0500
5,100
$1.0400
7,500
$1.0300
10,200
$1.0200
15,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT