- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053024047
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
5053024047
Heat Shrink Tubing ST Polyolefin Blue Single Spool
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Blue Single Spool
Search Keywords: 5053024047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053024047
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Frequently Asked Questions
Is 5053024047 discontinued?
Yes, 5053024047 from Te Connectivity / Raychem Brand is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5053024047?
The recommended replacement for 5053024047 is NB19194001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 5053024047 RoHS compliant?
Yes, 5053024047 is RoHS compliant.
What is the lead time for 5053024047?
The standard lead time for 5053024047 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.